
XB5PRJ45 | |
|---|---|
DigiKey Part Number | 4008-XB5PRJ45-ND |
Manufacturer | |
Manufacturer Product Number | XB5PRJ45 |
Description | HARMONY XB5, PANEL MOUNTED RJ45 |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) Straight Unshielded |
Datasheet | Datasheet |
EDA/CAD Models | XB5PRJ45 Models |
Category | Mounting Type Panel Mount |
Manufacturer Schneider Electric | Orientation Straight |
Packaging Box | Termination Solder |
Part Status Active | Shielding Unshielded |
Connector Type Jack | LED Color Does Not Contain LED |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Ingress Protection IP20 |
Number of Ports 1 | Tab Direction Up |
Number of Rows 1 | Operating Temperature -40°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 350,88000 Kč | 350,88 Kč |
| Unit Price without VAT: | 350,88000 Kč |
|---|---|
| Unit Price with VAT: | 424,56480 Kč |














