New Product
12V 6 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SWI6D-12-N-P5

DigiKey Part Number
179-SWI6D-12-N-P5-ND
Manufacturer
Manufacturer Product Number
SWI6D-12-N-P5
Description
AC-DC, 12 VDC, 0.50 A, SW, WALL-
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
12V 6 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input
Datasheet
 Datasheet
EDA/CAD Models
SWI6D-12-N-P5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
No Load Power Consumption
100mW (Max)
Manufacturer
Bel Power Solutions
Polarization
Positive Center
Series
Applications
ITE (Commercial)
Packaging
Box
Efficiency
Level VI
Part Status
Active
Operating Temperature
0°C ~ 50°C
Region Utilized
North America
Output Connector
Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm
Form
Wall Mount (Class II)
Cord Length
59" (1.50m)
Input Type
Fixed Blade
Input Connector
NEMA 1-15P
Voltage - Input
90 ~ 264 VAC
Size / Dimension
2.17" L x 0.95" W x 1.40" H (55.1mm x 24.1mm x 35.5mm)
Voltage - Output
12V
Approval Agency
CE, cULus, FCC
Current - Output (Max)
500mA
Standard Number
62368-1
Power (Watts)
6 W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PEAMW6NA-12-B1TT Electronics/Power Partners Inc.4073989-PEAMW6NA-12-B1-ND211,45000 KčParametric Equivalent
PEAW6NA-12-B1TT Electronics/Power Partners Inc.1773989-PEAW6NA-12-B1-ND177,85000 KčParametric Equivalent
In-Stock: 71
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1151,19000 Kč151,19 Kč
5139,04800 Kč695,24 Kč
10134,13500 Kč1 341,35 Kč
25127,86960 Kč3 196,74 Kč
80120,35263 Kč9 628,21 Kč
160116,08481 Kč18 573,57 Kč
320111,96725 Kč35 829,52 Kč
560108,75014 Kč60 900,08 Kč
Manufacturers Standard Package
Unit Price without VAT:151,19000 Kč
Unit Price with VAT:182,93990 Kč