
PEAMW6NA-12-B1 | |
|---|---|
DigiKey Part Number | 3989-PEAMW6NA-12-B1-ND |
Manufacturer | |
Manufacturer Product Number | PEAMW6NA-12-B1 |
Description | AC/DC WALL MOUNT ADAPTER 12V 6W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 12V 6 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TT Electronics/Power Partners Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Region Utilized | North America | |
Form | Wall Mount (Class II) | |
Input Type | Fixed Blade | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 12V | |
Current - Output (Max) | 500mA | |
Power (Watts) | 6 W | |
No Load Power Consumption | 100mW | |
Polarization | Positive Center | |
Applications | Medical | |
Efficiency | Level VI | |
Operating Temperature | 0°C ~ 60°C | |
Output Connector | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm | |
Cord Length | 70.9" (1.80m) | |
Input Connector | NEMA 1-15P | |
Size / Dimension | 2.12" L x 1.61" W x 0.94" H (53.8mm x 40.9mm x 23.9mm) | |
Approval Agency | CB, CE, cURus, FCC, TUV | |
Standard Number | 60601-1 | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 211,45000 Kč | 211,45 Kč |
| 5 | 194,44200 Kč | 972,21 Kč |
| 10 | 187,55400 Kč | 1 875,54 Kč |
| 25 | 178,81880 Kč | 4 470,47 Kč |
| 50 | 172,47340 Kč | 8 623,67 Kč |
| 100 | 166,35880 Kč | 16 635,88 Kč |
| 250 | 158,60208 Kč | 39 650,52 Kč |
| 500 | 152,97672 Kč | 76 488,36 Kč |
| Unit Price without VAT: | 211,45000 Kč |
|---|---|
| Unit Price with VAT: | 255,85450 Kč |




