
PEAW6NA-12-B1 | |
|---|---|
DigiKey Part Number | 3989-PEAW6NA-12-B1-ND |
Manufacturer | |
Manufacturer Product Number | PEAW6NA-12-B1 |
Description | AC/DC WALL MOUNT ADAPTER 12V 6W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 12V 6 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input |
Datasheet | Datasheet |
Category | No Load Power Consumption 100mW |
Manufacturer TT Electronics/Power Partners Inc. | Polarization Positive Center |
Series | Applications ITE (Commercial) |
Packaging Bag | Efficiency Level VI |
Part Status Active | Operating Temperature 0°C ~ 60°C |
Region Utilized North America | Output Connector Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm |
Form Wall Mount (Class II) | Cord Length 70.9" (1.80m) |
Input Type Fixed Blade | Input Connector NEMA 1-15P |
Voltage - Input 90 ~ 264 VAC | Size / Dimension 2.12" L x 1.61" W x 0.94" H (53.8mm x 40.9mm x 23.9mm) |
Voltage - Output 12V | Approval Agency CB, CE, cULus, FCC, LPS, TUV |
Current - Output (Max) 500mA | Standard Number 60950-1 |
Power (Watts) 6 W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 177,85000 Kč | 177,85 Kč |
| 5 | 163,53200 Kč | 817,66 Kč |
| 10 | 157,71600 Kč | 1 577,16 Kč |
| 25 | 150,36240 Kč | 3 759,06 Kč |
| 50 | 145,03320 Kč | 7 251,66 Kč |
| 100 | 139,88870 Kč | 13 988,87 Kč |
| 250 | 133,36668 Kč | 33 341,67 Kč |
| 500 | 128,63668 Kč | 64 318,34 Kč |
| Unit Price without VAT: | 177,85000 Kč |
|---|---|
| Unit Price with VAT: | 215,19850 Kč |

