
SWI36-12-N-P5 | |
|---|---|
DigiKey Part Number | 179-SWI36-12-N-P5-ND |
Manufacturer | |
Manufacturer Product Number | SWI36-12-N-P5 |
Description | AC-DC, 12 VDC, 3 A, SW, WALL-PLU |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | 12V 36 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bel Power Solutions | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Region Utilized | North America | |
Form | Wall Mount (Class II) | |
Input Type | Fixed Blade | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 12V | |
Current - Output (Max) | 3A | |
Power (Watts) | 36 W | |
No Load Power Consumption | 100mW | |
Polarization | Positive Center | |
Applications | ITE (Commercial) | |
Efficiency | Level VI, CoC Tier 2 | |
Operating Temperature | -20°C ~ 40°C | |
Output Connector | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm | |
Cord Length | 59" (1.50m) | |
Input Connector | NEMA 1-15P | |
Size / Dimension | 3.11" L x 1.34" W x 2.20" H (79.0mm x 34.0mm x 56.0mm) | |
Approval Agency | cULus, PSE | |
Standard Number | 62368-1 | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 464,36000 Kč | 464,36 Kč |
| 5 | 426,97800 Kč | 2 134,89 Kč |
| 10 | 411,82200 Kč | 4 118,22 Kč |
| 25 | 392,63320 Kč | 9 815,83 Kč |
| 50 | 378,70640 Kč | 18 935,32 Kč |
| 100 | 365,27220 Kč | 36 527,22 Kč |
| 300 | 344,95267 Kč | 103 485,80 Kč |
| 500 | 335,89400 Kč | 167 947,00 Kč |
| Unit Price without VAT: | 464,36000 Kč |
|---|---|
| Unit Price with VAT: | 561,87560 Kč |






