
L6R36-120 | |
|---|---|
DigiKey Part Number | 364-1282-ND |
Manufacturer | |
Manufacturer Product Number | L6R36-120 |
Description | AC/DC WALL MOUNT ADAPTER 12V 36W |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 12V 36 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tri-Mag, LLC | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Region Utilized | North America | |
Form | Wall Mount (Class II) | |
Input Type | Fixed Blade | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 12V | |
Current - Output (Max) | 3A | |
Power (Watts) | 36 W | |
No Load Power Consumption | 100mW (Max) | |
Polarization | - | |
Applications | ITE (Commercial) | |
Efficiency | Level VI | |
Operating Temperature | 0°C ~ 40°C | |
Output Connector | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm | |
Cord Length | 59" (1.50m) | |
Input Connector | NEMA 1-15P | |
Size / Dimension | 3.82" L x 1.77" W x 1.52" H (97.0mm x 45.0mm x 38.6mm) | |
Approval Agency | cUL, FCC, UL | |
Standard Number | 60950-1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 255,97000 Kč | 255,97 Kč |
| 5 | 235,43000 Kč | 1 177,15 Kč |
| 10 | 227,07200 Kč | 2 270,72 Kč |
| 25 | 216,49760 Kč | 5 412,44 Kč |
| 70 | 205,18943 Kč | 14 363,26 Kč |
| 140 | 197,91064 Kč | 27 707,49 Kč |
| 280 | 190,89207 Kč | 53 449,78 Kč |
| 560 | 184,12134 Kč | 103 107,95 Kč |
| Unit Price without VAT: | 255,97000 Kč |
|---|---|
| Unit Price with VAT: | 309,72370 Kč |






