Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SDI120B-24-TW-P51 | |
|---|---|
DigiKey Part Number | 179-SDI120B-24-TW-P51-ND |
Manufacturer | |
Manufacturer Product Number | SDI120B-24-TW-P51 |
Description | AC-DC, 24 VDC, 5 A, SW, C6 DESK- |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 24V 120 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
Category | Power (Watts) 120 W |
Manufacturer Bel Power Solutions | No Load Power Consumption 210mW |
Series | Applications ITE (Commercial) |
Packaging Box | Efficiency Level VI |
Part Status Active | Operating Temperature -20°C ~ 40°C |
Region Utilized International | Output Connector Power DIN, 4 Pin |
Form Desktop (Class I) | Cord Length 59" (1.50m) |
Input Type Cord (Sold Separately) | Input Connector IEC 320-C6 |
Voltage - Input 90 ~ 264 VAC | Size / Dimension 5.53" L x 2.36" W x 1.38" H (140.5mm x 60.0mm x 35.0mm) |
Voltage - Output 24V | Approval Agency CE, cULus, FCC, PSE, UKCA |
Current - Output (Max) 5A | Standard Number 62368-1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SDI120B-24-T-P51 | Bel Power Solutions | 0 | 179-SDI120B-24-T-P51-ND | 1 572,47119 Kč | Parametric Equivalent |
| SDI120B-24-U-P51 | Bel Power Solutions | 0 | 179-SDI120B-24-U-P51-ND | 1 572,47119 Kč | Parametric Equivalent |
| SDI120B-24-UW-P51 | Bel Power Solutions | 0 | 179-SDI120B-24-UW-P51-ND | 1 639,59684 Kč | Parametric Equivalent |
| TR9CI5000YL4CIMR6B | GlobTek, Inc. | 18 | 1939-1288-ND | 1 282,20000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1 639,59684 Kč | 4 918 790,52 Kč |
| Unit Price without VAT: | 1 639,59684 Kč |
|---|---|
| Unit Price with VAT: | 1 983,91218 Kč |





