SDI120B-24-T-P51 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Bel Power Solutions
In Stock: 0
Unit Price: 1 639,59684 Kč
Datasheet

Parametric Equivalent


Bel Power Solutions
In Stock: 0
Unit Price: 1 572,47119 Kč
Datasheet

Parametric Equivalent


Bel Power Solutions
In Stock: 0
Unit Price: 1 639,59684 Kč
Datasheet

Parametric Equivalent


GlobTek, Inc.
In Stock: 18
Unit Price: 1 282,20000 Kč
Datasheet
24V 120 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SDI120B-24-T-P51

DigiKey Part Number
179-SDI120B-24-T-P51-ND
Manufacturer
Manufacturer Product Number
SDI120B-24-T-P51
Description
AC-DC, 24 VDC, 5 A, SW, C6 DESK-
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
24V 120 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
120 W
Manufacturer
Bel Power Solutions
No Load Power Consumption
210mW
Series
Applications
ITE (Commercial)
Packaging
Box
Efficiency
Level VI
Part Status
Active
Operating Temperature
-20°C ~ 40°C
Region Utilized
International
Output Connector
Power DIN, 4 Pin
Form
Desktop (Class I)
Cord Length
59" (1.50m)
Input Type
Cord (Sold Separately)
Input Connector
IEC 320-C6
Voltage - Input
90 ~ 264 VAC
Size / Dimension
5.53" L x 2.36" W x 1.38" H (140.5mm x 60.0mm x 35.0mm)
Voltage - Output
24V
Approval Agency
CE, cULus, FCC, PSE, UKCA
Current - Output (Max)
5A
Standard Number
62368-1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SDI120B-24-TW-P51Bel Power Solutions0179-SDI120B-24-TW-P51-ND1 639,59684 KčParametric Equivalent
SDI120B-24-U-P51Bel Power Solutions0179-SDI120B-24-U-P51-ND1 572,47119 KčParametric Equivalent
SDI120B-24-UW-P51Bel Power Solutions0179-SDI120B-24-UW-P51-ND1 639,59684 KčParametric Equivalent
TR9CI5000YL4CIMR6BGlobTek, Inc.181939-1288-ND1 282,20000 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
5041 572,47119 Kč792 525,48 Kč
Unit Price without VAT:1 572,47119 Kč
Unit Price with VAT:1 902,69014 Kč