
HC28-2-AG | |
|---|---|
DigiKey Part Number | 179-2324-ND |
Manufacturer | |
Manufacturer Product Number | HC28-2-AG |
Description | AC/DC CONVERTER 28V 56W |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Linear AC DC Converters 1 Output 28V 100, 120, 220, 230, 240 VAC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Linear | |
Number of Outputs | 1 | |
Voltage - Input | 100, 120, 220, 230, 240 VAC | |
Voltage - Output 1 | 28V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 2 A | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Voltage - Isolation | 3 kV | |
Efficiency | 60% | |
Operating Temperature | 0°C ~ 50°C | |
Features | Adjustable Output, Remote Sense | |
Mounting Type | Chassis Mount | |
Size / Dimension | 5.62" L x 4.87" W x 2.95" H (142.8mm x 123.7mm x 74.9mm) | |
Approval Agency | - | |
Minimum Load Required | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 131,22000 Kč | 3 131,22 Kč |
| 5 | 3 006,07400 Kč | 15 030,37 Kč |
| 10 | 2 953,74700 Kč | 29 537,47 Kč |
| 30 | 2 872,64533 Kč | 86 179,36 Kč |
| 60 | 2 822,63867 Kč | 169 358,32 Kč |
| Unit Price without VAT: | 3 131,22000 Kč |
|---|---|
| Unit Price with VAT: | 3 788,77620 Kč |











