
12RCM60-12 | |
|---|---|
DigiKey Part Number | 179-12RCM60-12-ND |
Manufacturer | |
Manufacturer Product Number | 12RCM60-12 |
Description | DC/DC CONVERTER 12V 60W |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Enclosed, Conformal Coated DC DC Converter 1 Output 12V 5A 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | 12RCM60-12 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bel Power Solutions | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed, Conformal Coated | |
Voltage - Input (Min) | 8V | |
Voltage - Input (Max) | 36V | |
Number of Outputs | 1 | |
Voltage - Output 1 | 12V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 5A | |
Power (Watts) | 60W | |
Voltage - Isolation | 4.2 kV | |
Applications | ITE (Commercial) | |
Efficiency | 88% | |
Operating Temperature | -40°C ~ 70°C (With Derating) | |
Mounting Type | Chassis Mount | |
Size / Dimension | 6.77" L x 1.97" W x 1.26" H (172.0mm x 50.0mm x 32.0mm) | |
Approval Agency | cCSAus, CE | |
Standard Number | 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 147,57000 Kč | 5 147,57 Kč |
| 6 | 4 934,22500 Kč | 29 605,35 Kč |
| 12 | 4 853,86667 Kč | 58 246,40 Kč |
| 30 | 4 749,53967 Kč | 142 486,19 Kč |
| Unit Price without VAT: | 5 147,57000 Kč |
|---|---|
| Unit Price with VAT: | 6 228,55970 Kč |









