
GTM91110P24024CAS(R) | |
|---|---|
DigiKey Part Number | 1939-GTM91110P24024CAS(R)-ND |
Manufacturer | |
Manufacturer Product Number | GTM91110P24024CAS(R) |
Description | AC/DC CONVERTER 24V 200W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 24V 90 ~ 264 VAC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 8.33 A | |
Power (Watts) | ||
Applications | ITE (Commercial), Medical | |
Voltage - Isolation | 4 kV | |
Efficiency | 90% | |
Operating Temperature | -10°C ~ 50°C (With Derating) | |
Features | Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 5.51" L x 3.45" W x 2.04" H (140.0mm x 87.6mm x 51.9mm) | |
Approval Agency | CB, CE, cETLus, FCC, GOST-R, SIQ, UkrSEPRO, VCCI | |
Standard Number | 60601-1-11; 60601-1-2; 60950-1 | |
Minimum Load Required | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 673,26000 Kč | 1 673,26 Kč |
| 5 | 1 593,73800 Kč | 7 968,69 Kč |
| 10 | 1 560,64700 Kč | 15 606,47 Kč |
| 36 | 1 501,23917 Kč | 54 044,61 Kč |
| 72 | 1 470,04722 Kč | 105 843,40 Kč |
| 108 | 1 452,10694 Kč | 156 827,55 Kč |
| Unit Price without VAT: | 1 673,26000 Kč |
|---|---|
| Unit Price with VAT: | 2 024,64460 Kč |




