


YB215CWCPW01-6B-JS | |
|---|---|
DigiKey Part Number | 360-2963-ND |
Manufacturer | |
Manufacturer Product Number | YB215CWCPW01-6B-JS |
Description | SWITCH PUSHBUTTON SPDT 3A 125V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Type | Standard, Illuminated | |
Circuit | ||
Switch Function | On-Mom | |
Current Rating (Amps) | 3A (AC/DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 30 V | |
Actuator Type | Round, Button, Flush | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Silver | |
Illumination Type, Color | LED, White | |
Illumination Voltage (Nominal) | 3.3 VDC | |
Termination Style | Solder, Quick Connect - 0.110" (2.8mm) | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Features | Tactile Feedback | |
Panel Cutout Dimensions | Circular - 22.00mm Dia | |
Operating Temperature | -25°C ~ 50°C | |
Mechanical Life | 1,000,000 Cycles | |
Electrical Life | 100,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 056,71000 Kč | 1 056,71 Kč |
| 10 | 911,63300 Kč | 9 116,33 Kč |
| 25 | 859,37040 Kč | 21 484,26 Kč |
| 50 | 821,75840 Kč | 41 087,92 Kč |
| 100 | 785,72490 Kč | 78 572,49 Kč |
| 250 | 740,39248 Kč | 185 098,12 Kč |
| Unit Price without VAT: | 1 056,71000 Kč |
|---|---|
| Unit Price with VAT: | 1 278,61910 Kč |


