BM-5UE015F is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Bel Inc.
In Stock: 12
Unit Price: 127,25000 Kč
Datasheet

Parametric Equivalent


Belden Inc.
In Stock: 0
Unit Price: 324,63000 Kč
Datasheet

Parametric Equivalent


Assmann WSW Components
In Stock: 50
Unit Price: 155,39000 Kč
Datasheet

Parametric Equivalent


Eaton Tripp Lite
In Stock: 169
Unit Price: 136,28000 Kč
Datasheet

Parametric Equivalent


Eaton Tripp Lite
In Stock: 46
Unit Price: 133,76000 Kč
Datasheet

Parametric Equivalent


Quest Technology
In Stock: 8
Unit Price: 165,25000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 525,16000 Kč
Datasheet
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 15.00' (4.57m) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BM-5UE015F

DigiKey Part Number
116-BM-5UE015F-ND
Manufacturer
Manufacturer Product Number
BM-5UE015F
Description
CABLE MOD 8P8C PLUG TO PLUG 15'
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 15.00' (4.57m) Unshielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bel Inc.
Series
-
Packaging
Bulk
Part Status
Active
Cable Type
Round Cable
Connector Type
Plug to Plug
Mounting Type
Free Hanging (In-Line)
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Length
15.00' (4.57m)
Shielding
Unshielded
Color
Blue
Features
Molded Plugs
Style
Cat5e
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
30256,64467 Kč7 699,34 Kč
Manufacturers Standard Package
Unit Price without VAT:256,64467 Kč
Unit Price with VAT:310,54005 Kč