
NPC-1215 | |
|---|---|
DigiKey Part Number | 4867-NPC-1215-ND |
Manufacturer | |
Manufacturer Product Number | NPC-1215 |
Description | CABLE MOD 8P8C PLUG TO PLUG 15' |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 15.00' (4.57m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Quest Technology International Inc. | Length 15.00' (4.57m) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Blue |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat5e |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 172,47000 Kč | 172,47 Kč |
| 2 | 164,23500 Kč | 328,47 Kč |
| 3 | 159,61333 Kč | 478,84 Kč |
| 5 | 153,99800 Kč | 769,99 Kč |
| 7 | 150,36857 Kč | 1 052,58 Kč |
| 10 | 146,61400 Kč | 1 466,14 Kč |
| Unit Price without VAT: | 172,47000 Kč |
|---|---|
| Unit Price with VAT: | 208,68870 Kč |

