
C501106015 | |
|---|---|
DigiKey Part Number | BEL26140-ND |
Manufacturer | |
Manufacturer Product Number | C501106015 |
Description | PATCHCORD BCAT5E CMR BLU 15FT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 15.00' (4.57m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Belden Inc. | Length 15.00' (4.57m) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Blue |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat5e |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 328,89000 Kč | 328,89 Kč |
| 10 | 279,54700 Kč | 2 795,47 Kč |
| 25 | 262,03680 Kč | 6 550,92 Kč |
| 50 | 249,52780 Kč | 12 476,39 Kč |
| 100 | 237,62340 Kč | 23 762,34 Kč |
| 250 | 222,75676 Kč | 55 689,19 Kč |
| 500 | 212,13588 Kč | 106 067,94 Kč |
| 1 000 | 202,02535 Kč | 202 025,35 Kč |
| Unit Price without VAT: | 328,89000 Kč |
|---|---|
| Unit Price with VAT: | 397,95690 Kč |

