Cable Assembly 10.0' (3.05m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BC-HF010F

DigiKey Part Number
116-BC-HF010F-ND
Manufacturer
Manufacturer Product Number
BC-HF010F
Description
CABLE HDMI MALE/FEMALE PNL 10FT
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Cable Assembly 10.0' (3.05m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
1st Connector Mounting Type
Panel Mount
Manufacturer
Bel Inc.
2nd Connector Mounting Type
Free Hanging (In-Line)
Packaging
Bag
Cable Type
Round
Part Status
Active
Color
Black
1st Connector Type
HDMI-A Female
Shielding
Shielded
2nd Connector Type
HDMI-A Male
Usage
High Definition Multimedia Interface
Length
10.0' (3.05m)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
HD21Z-MFP-BLK-3ML-com05073-HD21Z-MFP-BLK-3M-ND1 161,82000 KčParametric Equivalent
PMHDMF-3L-com05073-PMHDMF-3-ND1 743,25000 KčParametric Equivalent
VHA00003-3ML-com05073-VHA00003-3M-ND1 963,31000 KčParametric Equivalent
In-Stock: 5
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1322,11000 Kč322,11 Kč
10273,68800 Kč2 736,88 Kč
25256,53680 Kč6 413,42 Kč
50244,29500 Kč12 214,75 Kč
100232,63470 Kč23 263,47 Kč
250218,08104 Kč54 520,26 Kč
500207,68408 Kč103 842,04 Kč
1 000197,78436 Kč197 784,36 Kč
Manufacturers Standard Package
Unit Price without VAT:322,11000 Kč
Unit Price with VAT:389,75310 Kč