VHA00003-3M is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 1 087,91000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 1 161,82000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 1 743,25000 Kč
Datasheet

Parametric Equivalent


Cinch Connectivity Solutions
In Stock: 5
Unit Price: 322,11000 Kč
Datasheet
Cable Assembly 9.8' (3.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VHA00003-3M

DigiKey Part Number
5073-VHA00003-3M-ND
Manufacturer
Manufacturer Product Number
VHA00003-3M
Description
HDMI FEMALE WATERPROOF TO HDMI M
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Cable Assembly 9.8' (3.00m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
1st Connector Mounting Type
Panel Mount
Manufacturer
L-com
2nd Connector Mounting Type
Free Hanging (In-Line)
Packaging
Bag
Cable Type
Round
Part Status
Active
Color
Black
1st Connector Type
HDMI-A Female
Shielding
Shielded
2nd Connector Type
HDMI-A Male
Usage
High Definition Multimedia Interface
Length
9.8' (3.00m)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
HD21P-MFP-BLK-3ML-com05073-HD21P-MFP-BLK-3M-ND1 087,91000 KčParametric Equivalent
HD21Z-MFP-BLK-3ML-com05073-HD21Z-MFP-BLK-3M-ND1 161,82000 KčParametric Equivalent
PMHDMF-3L-com05073-PMHDMF-3-ND1 743,25000 KčParametric Equivalent
BC-HF010FCinch Connectivity Solutions5116-BC-HF010F-ND322,11000 KčParametric Equivalent
Available To Order
Factory Stock: 77
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in CZK
Bag
QuantityUnit PriceExt Price
11 963,31000 Kč1 963,31 Kč
Manufacturers Standard Package
Unit Price without VAT:1 963,31000 Kč
Unit Price with VAT:2 375,60510 Kč