Parametric Equivalent
Parametric Equivalent

Category | 1st Connector Mounting Type Panel Mount |
Manufacturer L-com | 2nd Connector Mounting Type Free Hanging (In-Line) |
Packaging Bag | Cable Type Round |
Part Status Active | Color Black |
1st Connector Type HDMI-A Female | Shielding Shielded |
2nd Connector Type HDMI-A Male | Usage High Definition Multimedia Interface |
Length 9.8' (3.00m) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HD21Z-MFP-BLK-3M | L-com | 0 | 5073-HD21Z-MFP-BLK-3M-ND | 1 161,82000 Kč | Parametric Equivalent |
| PMHDMF-3 | L-com | 0 | 5073-PMHDMF-3-ND | 1 743,25000 Kč | Parametric Equivalent |
| VHA00003-3M | L-com | 0 | 5073-VHA00003-3M-ND | 1 963,31000 Kč | Parametric Equivalent |
| BC-HF010F | Cinch Connectivity Solutions | 5 | 116-BC-HF010F-ND | 322,11000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 087,91000 Kč | 1 087,91 Kč |
| Unit Price without VAT: | 1 087,91000 Kč |
|---|---|
| Unit Price with VAT: | 1 316,37110 Kč |





