
BC-5UK025F | |
|---|---|
DigiKey Part Number | 116-BC-5UK025F-ND |
Manufacturer | |
Manufacturer Product Number | BC-5UK025F |
Description | CABLE MOD 8P8C PLUG TO PLUG 25' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 25.00' (7.62m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Bel Inc. | Length 25.00' (7.62m) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Black |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat5e |
Mounting Type Free Hanging (In-Line) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| N002-025-BK | Eaton Tripp Lite | 96 | TL581-ND | 192,29000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 231,29000 Kč | 231,29 Kč |
| 10 | 196,50100 Kč | 1 965,01 Kč |
| 25 | 184,18760 Kč | 4 604,69 Kč |
| 60 | 173,15283 Kč | 10 389,17 Kč |
| 120 | 164,89050 Kč | 19 786,86 Kč |
| 300 | 154,57333 Kč | 46 372,00 Kč |
| 540 | 148,29998 Kč | 80 081,99 Kč |
| 1 020 | 141,79941 Kč | 144 635,40 Kč |
| Unit Price without VAT: | 231,29000 Kč |
|---|---|
| Unit Price with VAT: | 279,86090 Kč |








