
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bel Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
1st Connector Type | DisplayPort Male | |
2nd Connector Type | DisplayPort Male | |
Length | 3.00' (914.40mm) | |
1st Connector Mounting Type | Free Hanging (In-Line), Latches | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Cable Type | Round | |
Color | Black | |
Shielding | Shielded | |
Usage | Multi Media | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 304,17000 Kč | 304,17 Kč |
| 10 | 258,55700 Kč | 2 585,57 Kč |
| 25 | 242,36120 Kč | 6 059,03 Kč |
| 50 | 230,79640 Kč | 11 539,82 Kč |
| 160 | 212,61550 Kč | 34 018,48 Kč |
| 320 | 202,47731 Kč | 64 792,74 Kč |
| 640 | 192,82327 Kč | 123 406,89 Kč |
| 1 120 | 185,36988 Kč | 207 614,27 Kč |
| Unit Price without VAT: | 304,17000 Kč |
|---|---|
| Unit Price with VAT: | 368,04570 Kč |




