GSA SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GSA 4-R

DigiKey Part Number
5923-GSA4-R-ND
Manufacturer
Manufacturer Product Number
GSA 4-R
Description
FUSE CERAMIC 4A 250VAC 3AB 3AG
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
4 A 250 V Fuse Cartridge, Ceramic Requires Holder 3AB, 3AG, 1/4" x 1-1/4"
Datasheet
 Datasheet
EDA/CAD Models
GSA 4-R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
200A
Melting I²t
226.0
Approval Agency
CE, CSA, cURus, PSE
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.250" Dia x 1.252" L (6.35mm x 31.80mm)
DC Cold Resistance
0.039 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 618
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
113,05000 Kč13,05 Kč
510,86200 Kč54,31 Kč
1010,02000 Kč100,20 Kč
508,30640 Kč415,32 Kč
1007,66430 Kč766,43 Kč
2506,89092 Kč1 722,73 Kč
5006,35584 Kč3 177,92 Kč
1 0005,86053 Kč5 860,53 Kč
5 0004,84600 Kč24 230,00 Kč
Manufacturers Standard Package
Unit Price without VAT:13,05000 Kč
Unit Price with VAT:15,79050 Kč