
GSA 2-R | |
|---|---|
DigiKey Part Number | GSA2-R-ND |
Manufacturer | |
Manufacturer Product Number | GSA 2-R |
Description | FUSE CERAMIC 2A 250VAC 3AB 3AG |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 A 250 V Fuse Cartridge, Ceramic Requires Holder 3AB, 3AG, 1/4" x 1-1/4" |
Datasheet | Datasheet |
EDA/CAD Models | GSA 2-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 100A | |
Melting I²t | 61.0 | |
Approval Agency | CE, CSA, cULus, PSE | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.250" Dia x 1.252" L (6.35mm x 31.80mm) | |
DC Cold Resistance | 0.115 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,00000 Kč | 25,00 Kč |
| 5 | 20,78800 Kč | 103,94 Kč |
| 10 | 19,18400 Kč | 191,84 Kč |
| 50 | 15,92240 Kč | 796,12 Kč |
| 100 | 14,69140 Kč | 1 469,14 Kč |
| 250 | 13,20456 Kč | 3 301,14 Kč |
| 500 | 12,17638 Kč | 6 088,19 Kč |
| 1 000 | 11,22404 Kč | 11 224,04 Kč |
| 5 000 | 9,27135 Kč | 46 356,75 Kč |
| Unit Price without VAT: | 25,00000 Kč |
|---|---|
| Unit Price with VAT: | 30,25000 Kč |




