
GSA 1-R | |
|---|---|
DigiKey Part Number | GSA1-R-ND |
Manufacturer | |
Manufacturer Product Number | GSA 1-R |
Description | FUSE CERAMIC 1A 250VAC 3AB 3AG |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 A 250 V Fuse Cartridge, Ceramic Requires Holder 3AB, 3AG, 1/4" x 1-1/4" |
Datasheet | Datasheet |
EDA/CAD Models | GSA 1-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 35A | |
Melting I²t | 16.0 | |
Approval Agency | CE, CSA, cULus, PSE | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.250" Dia x 1.252" L (6.35mm x 31.80mm) | |
DC Cold Resistance | 0.374 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,63000 Kč | 24,63 Kč |
| 5 | 20,41800 Kč | 102,09 Kč |
| 10 | 18,81900 Kč | 188,19 Kč |
| 50 | 15,61920 Kč | 780,96 Kč |
| 100 | 14,40870 Kč | 1 440,87 Kč |
| 250 | 12,95164 Kč | 3 237,91 Kč |
| 500 | 11,94334 Kč | 5 971,67 Kč |
| 1 000 | 11,00936 Kč | 11 009,36 Kč |
| 5 000 | 9,09440 Kč | 45 472,00 Kč |
| Unit Price without VAT: | 24,63000 Kč |
|---|---|
| Unit Price with VAT: | 29,80230 Kč |




