
C850-2G3R-54 | |
|---|---|
DigiKey Part Number | C850-2G3R-54-ND |
Manufacturer | |
Manufacturer Product Number | C850-2G3R-54 |
Description | CONN JACK 6PORT PCB |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 6 Port RJ45 Board Edge, Through Hole 10/100/1000 Base-T, AutoMDIX |
Datasheet | Datasheet |
EDA/CAD Models | C850-2G3R-54 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bel Fuse Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | RJ45 | |
Number of Ports | 6 | |
Number of Rows | 2 | |
Applications | 10/100/1000 Base-T, AutoMDIX | |
Mounting Type | Board Edge, Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Height Above Board | 0.775" (19.69mm) | |
LED Color | Green - Green | |
Number of Cores per Jack | 8 | |
Shielding | Shielded, EMI Finger | |
Features | Board Guide | |
Tab Direction | Up and Down | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Operating Temperature | 0°C ~ 70°C | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Shield Material | Copper Alloy | |
Housing Material | Polybutylene Terephthalate (PBT) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 781,17000 Kč | 781,17 Kč |
| 10 | 663,85400 Kč | 6 638,54 Kč |
| 25 | 622,30520 Kč | 15 557,63 Kč |
| 50 | 592,61640 Kč | 29 630,82 Kč |
| 180 | 541,45744 Kč | 97 462,34 Kč |
| 360 | 518,09314 Kč | 186 513,53 Kč |
| Unit Price without VAT: | 781,17000 Kč |
|---|---|
| Unit Price with VAT: | 945,21570 Kč |











