80 (20 x 4) Position SFP Receptacle with Cage, Ganged (2x2) Connector Press-Fit Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFP004-L

DigiKey Part Number
553-SFP004-L-ND
Manufacturer
Manufacturer Product Number
SFP004-L
Description
CONN SFP RCPT W/CAGE 2X2 80P R/A
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
80 (20 x 4) Position SFP Receptacle with Cage, Ganged (2x2) Connector Press-Fit Through Hole, Right Angle
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions
80 (20 x 4)
Manufacturer
Pulse Electronics
Mounting Type
Through Hole, Right Angle
Packaging
Bulk
Termination
Press-Fit
Part Status
Active
Features
Board Guide, EMI Shielded, Light Pipe
Connector Style
Receptacle with Cage, Ganged (2x2)
Contact Finish
Gold
Connector Type
SFP
Contact Finish Thickness
30.0µin (0.76µm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 68
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
72388,33181 Kč27 959,89 Kč
144369,81125 Kč53 252,82 Kč
216359,39245 Kč77 628,77 Kč
360346,68456 Kč124 806,44 Kč
504338,56317 Kč170 635,84 Kč
Manufacturers Standard Package
Unit Price without VAT:388,33181 Kč
Unit Price with VAT:469,88149 Kč