
C2Q 3 | |
|---|---|
DigiKey Part Number | 5923-C2Q3TR-ND - Tape & Reel (TR) 5923-C2Q3CT-ND - Cut Tape (CT) 5923-C2Q3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2Q 3 |
Description | FUSE BRD MNT 3A 32VAC 63VDC 0603 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3 A 32 V 63 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2Q 3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 32 V | |
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 35A AC, 50A DC | |
Melting I²t | 0.36 | |
Approval Agency | CE, cURus | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.063" L x 0.032" W x 0.019" H (1.60mm x 0.82mm x 0.48mm) | |
DC Cold Resistance | 0.034 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,82000 Kč | 8,82 Kč |
| 5 | 7,35000 Kč | 36,75 Kč |
| 10 | 6,80300 Kč | 68,03 Kč |
| 50 | 5,64000 Kč | 282,00 Kč |
| 100 | 5,20330 Kč | 520,33 Kč |
| 250 | 4,67836 Kč | 1 169,59 Kč |
| 500 | 4,31550 Kč | 2 157,75 Kč |
| 1 000 | 3,98017 Kč | 3 980,17 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 3,29320 Kč | 16 466,00 Kč |
| 10 000 | 3,03245 Kč | 30 324,50 Kč |
| 15 000 | 2,88869 Kč | 43 330,35 Kč |
| 25 000 | 2,71626 Kč | 67 906,50 Kč |
| 35 000 | 2,67068 Kč | 93 473,80 Kč |
| Unit Price without VAT: | 8,82000 Kč |
|---|---|
| Unit Price with VAT: | 10,67220 Kč |




