
C2Q 2 | |
|---|---|
DigiKey Part Number | 5923-C2Q2TR-ND - Tape & Reel (TR) 5923-C2Q2CT-ND - Cut Tape (CT) 5923-C2Q2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2Q 2 |
Description | FUSE BRD MNT 2A 32VAC 63VDC 0603 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2 A 32 V 63 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2Q 2 Models |
Category | Voltage Rating - DC |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Breaking Capacity @ Rated Voltage 35A AC, 50A DC |
Part Status Active | Melting I²t 0.0063 |
Mounting Type Surface Mount | Approval Agency CE, cURus |
Fuse Type | Operating Temperature -55°C ~ 125°C |
Current Rating (Amps) | Size / Dimension 0.063" L x 0.032" W x 0.019" H (1.60mm x 0.82mm x 0.48mm) |
Voltage Rating - AC 32 V | DC Cold Resistance 0.053 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0467002.NR | Littelfuse Inc. | 17 452 | F1397CT-ND | 37,75000 Kč | Similar |
| 3412.0119.11 | SCHURTER Inc. | 4 913 | 486-4890-ND | 23,57000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,76000 Kč | 8,76 Kč |
| 5 | 7,30000 Kč | 36,50 Kč |
| 10 | 6,75700 Kč | 67,57 Kč |
| 50 | 5,60180 Kč | 280,09 Kč |
| 100 | 5,16800 Kč | 516,80 Kč |
| 250 | 4,64660 Kč | 1 161,65 Kč |
| 500 | 4,28622 Kč | 2 143,11 Kč |
| 1 000 | 3,95316 Kč | 3 953,16 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 3,27085 Kč | 16 354,25 Kč |
| 10 000 | 3,01187 Kč | 30 118,70 Kč |
| 15 000 | 2,86909 Kč | 43 036,35 Kč |
| 25 000 | 2,69783 Kč | 67 445,75 Kč |
| 35 000 | 2,65256 Kč | 92 839,60 Kč |
| Unit Price without VAT: | 8,76000 Kč |
|---|---|
| Unit Price with VAT: | 10,59960 Kč |










