C2Q Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C2Q 1.5

DigiKey Part Number
5923-C2Q1.5TR-ND - Tape & Reel (TR)
5923-C2Q1.5CT-ND - Cut Tape (CT)
5923-C2Q1.5DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C2Q 1.5
Description
FUSE BRD MT 1.5A 32VAC 63VDC
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
1.5 A 32 V 63 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C2Q 1.5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
32 V
Voltage Rating - DC
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
35A AC, 50A DC
Melting I²t
0.084
Approval Agency
CE, cURus
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.063" L x 0.032" W x 0.019" H (1.60mm x 0.82mm x 0.48mm)
DC Cold Resistance
0.073 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 121 010
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,79000 Kč7,79 Kč
56,40000 Kč32,00 Kč
105,89400 Kč58,94 Kč
504,88780 Kč244,39 Kč
1004,51100 Kč451,10 Kč
2504,05508 Kč1 013,77 Kč
5003,74100 Kč1 870,50 Kč
1 0003,45031 Kč3 450,31 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0001,17931 Kč5 896,55 Kč
10 0001,08669 Kč10 866,90 Kč
15 0001,03565 Kč15 534,75 Kč
25 0000,97446 Kč24 361,50 Kč
35 0000,93594 Kč32 757,90 Kč
50 0000,90936 Kč45 468,00 Kč
Manufacturers Standard Package
Unit Price without VAT:7,79000 Kč
Unit Price with VAT:9,42590 Kč