
3SB 1.5-R | |
|---|---|
DigiKey Part Number | 5923-3SB1.5-R-ND |
Manufacturer | |
Manufacturer Product Number | 3SB 1.5-R |
Description | FUSE GLASS 1.5A 250VAC 3AB 3AG |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1.5 A 250 V Fuse Cartridge, Glass Requires Holder 3AB, 3AG, 1/4" x 1-1/4" |
Datasheet | Datasheet |
EDA/CAD Models | 3SB 1.5-R Models |
Category | Voltage Rating - AC 250 V |
Mfr | Response Time Slow Blow |
Series | Package / Case |
Packaging Bulk | Breaking Capacity @ Rated Voltage 200A |
Part Status Active | Approval Agency CE, CSA, cULus, PSE |
Mounting Type Requires Holder | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.250" Dia x 1.252" L (6.35mm x 31.80mm) |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 031301.5HXP | Littelfuse Inc. | 2 813 | F2551-ND | 34,65000 Kč | Direct |
| 031301.5MXP | Littelfuse Inc. | 1 467 | F4812-ND | 33,18000 Kč | Direct |
| 031301.5VXP | Littelfuse Inc. | 19 | 031301.5VXP-ND | 106,67000 Kč | Direct |
| 031301.5HXIDP | Littelfuse Inc. | 100 | 031301.5HXIDP-ND | 56,06000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,00000 Kč | 21,00 Kč |
| 5 | 17,42800 Kč | 87,14 Kč |
| 10 | 16,08400 Kč | 160,84 Kč |
| 50 | 13,33800 Kč | 666,90 Kč |
| 100 | 12,30480 Kč | 1 230,48 Kč |
| 250 | 11,06092 Kč | 2 765,23 Kč |
| 500 | 10,20124 Kč | 5 100,62 Kč |
| 1 000 | 9,40437 Kč | 9 404,37 Kč |
| 5 000 | 7,77128 Kč | 38 856,40 Kč |
| Unit Price without VAT: | 21,00000 Kč |
|---|---|
| Unit Price with VAT: | 25,41000 Kč |







