
031301.5VXP | |
|---|---|
DigiKey Part Number | 031301.5VXP-ND |
Manufacturer | |
Manufacturer Product Number | 031301.5VXP |
Description | FUSE GLASS 1.5A 250VAC 3AB 3AG |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1.5 A 250 V Fuse Cartridge, Glass Requires Holder 3AB, 3AG, 1/4" x 1-1/4" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 100A | |
Melting I²t | 38.0 | |
Approval Agency | CE, CSA, PSE, UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.250" Dia x 1.250" L (6.35mm x 31.75mm) | |
DC Cold Resistance | 0.191 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 97,85000 Kč | 97,85 Kč |
| 5 | 81,22000 Kč | 406,10 Kč |
| 10 | 74,94200 Kč | 749,42 Kč |
| 50 | 62,15400 Kč | 3 107,70 Kč |
| 100 | 57,32240 Kč | 5 732,24 Kč |
| 250 | 51,48204 Kč | 12 870,51 Kč |
| 500 | 47,43784 Kč | 23 718,92 Kč |
| 1 000 | 44,25853 Kč | 44 258,53 Kč |
| Unit Price without VAT: | 97,85000 Kč |
|---|---|
| Unit Price with VAT: | 118,39850 Kč |












