
2250414-1 | |
|---|---|
DigiKey Part Number | 5923-2250414-1-ND |
Manufacturer | |
Manufacturer Product Number | 2250414-1 |
Description | CONN JACK 1PORT PCB |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1 Port RJ45 Through Hole 10G Base-T, AutoMDIX |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bel Fuse Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | RJ45 | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Applications | 10G Base-T, AutoMDIX | |
Mounting Type | Through Hole | |
Orientation | Vertical | |
Termination | Solder | |
Height Above Board | 0.591" (15.00mm) | |
LED Color | Does Not Contain LED | |
Number of Cores per Jack | 8 | |
Shielding | Shielded, EMI Finger | |
Features | Board Guide | |
Tab Direction | User Selectable | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Operating Temperature | 0°C ~ 70°C | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Shield Material | Stainless Steel | |
Housing Material | Thermoplastic |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 121,44000 Kč | 121,44 Kč |
| 10 | 103,19200 Kč | 1 031,92 Kč |
| 36 | 94,26167 Kč | 3 393,42 Kč |
| 72 | 89,76000 Kč | 6 462,72 Kč |
| 108 | 87,22759 Kč | 9 420,58 Kč |
| 252 | 82,16690 Kč | 20 706,06 Kč |
| 504 | 78,24683 Kč | 39 436,40 Kč |
| 1 008 | 74,51540 Kč | 75 111,52 Kč |
| 2 520 | 69,85572 Kč | 176 036,41 Kč |
| Unit Price without VAT: | 121,44000 Kč |
|---|---|
| Unit Price with VAT: | 146,94240 Kč |






