
G55-122N-155 | |
|---|---|
DigiKey Part Number | 5923-G55-122N-155-ND |
Manufacturer | |
Manufacturer Product Number | G55-122N-155 |
Description | CONN JACK 1PORT PCB |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 1 Port RJ45 Panel Mount, Through Hole 10G Base-T, AutoMDIX, Power over Ethernet (PoE) |
Datasheet | Datasheet |
EDA/CAD Models | G55-122N-155 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bel Fuse Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | RJ45 | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Applications | 10G Base-T, AutoMDIX, Power over Ethernet (PoE) | |
Mounting Type | Panel Mount, Through Hole | |
Orientation | Vertical | |
Termination | Solder | |
Height Above Board | 0.670" (17.02mm) | |
LED Color | Green, Yellow - Green, Yellow | |
Number of Cores per Jack | 4 | |
Shielding | Unshielded | |
Features | Board Guide | |
Tab Direction | User Selectable | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Operating Temperature | -40°C ~ 85°C | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Shield Material | Stainless Steel | |
Housing Material | Polybutylene Terephthalate (PBT) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 283,47000 Kč | 283,47 Kč |
| 10 | 240,99400 Kč | 2 409,94 Kč |
| 25 | 225,88800 Kč | 5 647,20 Kč |
| 50 | 215,10360 Kč | 10 755,18 Kč |
| 100 | 204,83760 Kč | 20 483,76 Kč |
| 250 | 192,02168 Kč | 48 005,42 Kč |
| 500 | 182,86612 Kč | 91 433,06 Kč |
| 1 000 | 174,14922 Kč | 174 149,22 Kč |
| Unit Price without VAT: | 283,47000 Kč |
|---|---|
| Unit Price with VAT: | 342,99870 Kč |










