
HSMF-C156 | |
|---|---|
DigiKey Part Number | 516-1457-2-ND - Tape & Reel (TR) 516-1457-1-ND - Cut Tape (CT) 516-1457-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HSMF-C156 |
Description | LED GRN/YELLOW DIFFUSED CHIP SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Green, Yellow 572nm Green, 586nm Yellow LED Indication - Discrete 2.2V Green, 2.1V Yellow 1210 (3225 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | White | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 2.06mm x 2.70mm | |
Voltage - Forward (Vf) (Typ) | 2.2V Green, 2.1V Yellow | |
Current - Test | 20mA Green, 20mA Yellow | |
Viewing Angle | 170° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 570nm Green, 589nm Yellow | |
Features | - | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 2.70mm W | |
Height (Max) | 1.10mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,24000 Kč | 9,24 Kč |
| 10 | 6,34100 Kč | 63,41 Kč |
| 100 | 4,53140 Kč | 453,14 Kč |
| 500 | 3,71160 Kč | 1 855,80 Kč |
| 1 000 | 3,44157 Kč | 3 441,57 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,09385 Kč | 9 281,55 Kč |
| 6 000 | 2,91648 Kč | 17 498,88 Kč |
| 9 000 | 2,82554 Kč | 25 429,86 Kč |
| 15 000 | 2,72280 Kč | 40 842,00 Kč |
| 21 000 | 2,66167 Kč | 55 895,07 Kč |
| 30 000 | 2,60204 Kč | 78 061,20 Kč |
| 75 000 | 2,47042 Kč | 185 281,50 Kč |
| Unit Price without VAT: | 9,24000 Kč |
|---|---|
| Unit Price with VAT: | 11,18040 Kč |











