
2250394-1 | |
|---|---|
DigiKey Part Number | 5923-2250394-1-ND |
Manufacturer | |
Manufacturer Product Number | 2250394-1 |
Description | CONN JACK 1PORT PCB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 Port RJ45 Through Hole 10G Base-T, AutoMDIX |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bel Fuse Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | RJ45 | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Applications | 10G Base-T, AutoMDIX | |
Mounting Type | Through Hole | |
Orientation | Vertical | |
Termination | Solder | |
Height Above Board | 0.650" (16.51mm) | |
LED Color | Green, Orange - Green, Orange | |
Number of Cores per Jack | 8 | |
Shielding | Shielded, EMI Finger | |
Features | Board Guide | |
Tab Direction | User Selectable | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Operating Temperature | 0°C ~ 70°C | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Shield Material | Brass | |
Housing Material | Thermoplastic |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 242,04000 Kč | 242,04 Kč |
| 10 | 205,75900 Kč | 2 057,59 Kč |
| 25 | 192,86920 Kč | 4 821,73 Kč |
| 50 | 183,65820 Kč | 9 182,91 Kč |
| 200 | 166,54835 Kč | 33 309,67 Kč |
| 400 | 158,60535 Kč | 63 442,14 Kč |
| 600 | 154,13645 Kč | 92 481,87 Kč |
| 1 000 | 148,68683 Kč | 148 686,83 Kč |
| Unit Price without VAT: | 242,04000 Kč |
|---|---|
| Unit Price with VAT: | 292,86840 Kč |





