



0ZCK0075FF2E | |
|---|---|
DigiKey Part Number | 5923-0ZCK0075FF2ETR-ND - Tape & Reel (TR) 5923-0ZCK0075FF2ECT-ND - Cut Tape (CT) 5923-0ZCK0075FF2EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0ZCK0075FF2E |
Description | PTC RESET FUSE 6V 750MA 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 6V 750 mA Ih Surface Mount 0805 (2012 Metric), Concave |
Datasheet | Datasheet |
EDA/CAD Models | 0ZCK0075FF2E Models |
Category | Resistance - Initial (Ri) (Min) 90 mOhms |
Manufacturer Bel Fuse Inc. | Resistance - Post Trip (R1) (Max) 350 mOhms |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q200 |
Type Polymeric | Mounting Type Surface Mount |
Voltage - Max 6V | Package / Case 0805 (2012 Metric), Concave |
Current - Hold (Ih) (Max) 750 mA | Size / Dimension 0.085" L x 0.053" W (2.15mm x 1.35mm) |
Current - Trip (It) 1.5 A | Thickness (Max) 0.049" (1.25mm) |
Current - Max 40 A | Approval Agency cURus, TUV |
Time to Trip 200 ms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,47000 Kč | 6,47 Kč |
| 5 | 5,42200 Kč | 27,11 Kč |
| 10 | 4,98400 Kč | 49,84 Kč |
| 50 | 4,14200 Kč | 207,10 Kč |
| 100 | 3,82280 Kč | 382,28 Kč |
| 250 | 3,43616 Kč | 859,04 Kč |
| 500 | 3,17046 Kč | 1 585,23 Kč |
| 1 000 | 2,92415 Kč | 2 924,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,57079 Kč | 7 712,37 Kč |
| 6 000 | 2,36877 Kč | 14 212,62 Kč |
| 9 000 | 2,25745 Kč | 20 317,05 Kč |
| 15 000 | 2,12395 Kč | 31 859,25 Kč |
| 21 000 | 2,03995 Kč | 42 838,95 Kč |
| 30 000 | 1,95413 Kč | 58 623,90 Kč |
| Unit Price without VAT: | 6,47000 Kč |
|---|---|
| Unit Price with VAT: | 7,82870 Kč |











