
SMD0805B075TF | |
|---|---|
DigiKey Part Number | 13-SMD0805B075TFTR-ND - Tape & Reel (TR) 13-SMD0805B075TFCT-ND - Cut Tape (CT) 13-SMD0805B075TFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMD0805B075TF |
Description | PTC RESET FUSE 6V 750MA 0805 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 6V 750 mA Ih Surface Mount 0805 (2012 Metric), Concave |
Datasheet | Datasheet |
Category | Time to Trip 200 ms |
Manufacturer YAGEO | Resistance - Initial (Ri) (Min) 90 mOhms |
Series | Resistance - Post Trip (R1) (Max) 350 mOhms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Polymeric | Package / Case 0805 (2012 Metric), Concave |
Voltage - Max 6V | Size / Dimension 0.083" L x 0.053" W (2.10mm x 1.35mm) |
Current - Hold (Ih) (Max) 750 mA | Thickness (Max) 0.049" (1.25mm) |
Current - Trip (It) 1.5 A | Approval Agency cUL, TUV, UL |
Current - Max 40 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0ZCK0075FF2E | Bel Fuse Inc. | 16 887 | 5923-0ZCK0075FF2ECT-ND | 6,47000 Kč | Parametric Equivalent |
| MF-PSMF075X-2 | Bourns Inc. | 677 | MF-PSMF075X-2CT-ND | 7,93000 Kč | Parametric Equivalent |
| PICOASMDC075S-2 | Littelfuse Inc. | 245 | 18-PICOASMDC075S-2CT-ND | 22,11000 Kč | Parametric Equivalent |
| PICOSMDC075S-2 | Littelfuse Inc. | 3 362 | 18-PICOSMDC075S-2CT-ND | 18,77000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,92000 Kč | 2,92 Kč |
| 5 | 2,46000 Kč | 12,30 Kč |
| 10 | 2,25200 Kč | 22,52 Kč |
| 50 | 1,87280 Kč | 93,64 Kč |
| 100 | 1,72890 Kč | 172,89 Kč |
| 250 | 1,55500 Kč | 388,75 Kč |
| 500 | 1,43444 Kč | 717,22 Kč |
| 1 000 | 1,32349 Kč | 1 323,49 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,12557 Kč | 4 502,28 Kč |
| 8 000 | 1,03741 Kč | 8 299,28 Kč |
| 12 000 | 0,98883 Kč | 11 865,96 Kč |
| 20 000 | 0,93061 Kč | 18 612,20 Kč |
| 28 000 | 0,89398 Kč | 25 031,44 Kč |
| 40 000 | 0,85656 Kč | 34 262,40 Kč |
| Unit Price without VAT: | 2,92000 Kč |
|---|---|
| Unit Price with VAT: | 3,53320 Kč |





