Polymeric PTC Resettable Fuse 15V 100 mA Ih Surface Mount 0805 (2012 Metric), Concave
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Polymeric PTC Resettable Fuse 15V 100 mA Ih Surface Mount 0805 (2012 Metric), Concave
SMT Low Profile PTC Resettable Fuses | First Look
Basics of NTC and PTC Thermistors - Another Teaching Moment

0ZCK0010FF2G

DigiKey Part Number
5923-0ZCK0010FF2GTR-ND - Tape & Reel (TR)
5923-0ZCK0010FF2GCT-ND - Cut Tape (CT)
5923-0ZCK0010FF2GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0ZCK0010FF2G
Description
PTC RESET FUSE 15V 100MA 0805
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 15V 100 mA Ih Surface Mount 0805 (2012 Metric), Concave
Datasheet
 Datasheet
EDA/CAD Models
0ZCK0010FF2G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bel Fuse Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Polymeric
Voltage - Max
15V
Current - Hold (Ih) (Max)
100 mA
Current - Trip (It)
300 mA
Current - Max
100 A
Time to Trip
1.5 s
Resistance - Initial (Ri) (Min)
700 mOhms
Resistance - Post Trip (R1) (Max)
6 Ohms
Operating Temperature
-40°C ~ 85°C
Grade
Automotive
Qualification
AEC-Q200
Ratings
-
Mounting Type
Surface Mount
Package / Case
0805 (2012 Metric), Concave
Size / Dimension
0.085" L x 0.053" W (2.15mm x 1.35mm)
Height - Seated (Max)
-
Thickness (Max)
0.039" (1.00mm)
Lead Spacing
-
Approval Agency
cURus, TUV
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 75 045
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,42000 Kč4,42 Kč
53,66200 Kč18,31 Kč
103,36800 Kč33,68 Kč
502,79540 Kč139,77 Kč
1002,57860 Kč257,86 Kč
2502,31888 Kč579,72 Kč
5002,13952 Kč1 069,76 Kč
1 0001,97365 Kč1 973,65 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0001,60975 Kč6 439,00 Kč
8 0001,48329 Kč11 866,32 Kč
12 0001,41361 Kč16 963,32 Kč
20 0001,33007 Kč26 601,40 Kč
28 0001,27749 Kč35 769,72 Kč
40 0001,24432 Kč49 772,80 Kč
Manufacturers Standard Package
Unit Price without VAT:4,42000 Kč
Unit Price with VAT:5,34820 Kč