Polymeric PTC Resettable Fuse 60V 100 mA Ih Surface Mount 1210 (3225 Metric), Concave
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Polymeric PTC Resettable Fuse 60V 100 mA Ih Surface Mount 1210 (3225 Metric), Concave
SMT Low Profile PTC Resettable Fuses | First Look
Basics of NTC and PTC Thermistors - Another Teaching Moment

0ZCH0010FF2E

DigiKey Part Number
5923-0ZCH0010FF2ETR-ND - Tape & Reel (TR)
5923-0ZCH0010FF2ECT-ND - Cut Tape (CT)
5923-0ZCH0010FF2EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0ZCH0010FF2E
Description
PTC RESET FUSE 60V 100MA 1210
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 60V 100 mA Ih Surface Mount 1210 (3225 Metric), Concave
Datasheet
 Datasheet
EDA/CAD Models
0ZCH0010FF2E Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bel Fuse Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Polymeric
Voltage - Max
60V
Current - Hold (Ih) (Max)
100 mA
Current - Trip (It)
250 mA
Current - Max
10 A
Time to Trip
1.5 s
Resistance - Initial (Ri) (Min)
1.6 Ohms
Resistance - Post Trip (R1) (Max)
15 Ohms
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
1210 (3225 Metric), Concave
Size / Dimension
0.127" L x 0.102" W (3.22mm x 2.58mm)
Height - Seated (Max)
-
Thickness (Max)
0.045" (1.15mm)
Lead Spacing
-
Approval Agency
AEC-Q200, cURus, TUV
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 108 999
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,41000 Kč4,41 Kč
53,61200 Kč18,06 Kč
103,31800 Kč33,18 Kč
502,75920 Kč137,96 Kč
1002,54710 Kč254,71 Kč
2502,28964 Kč572,41 Kč
5002,11240 Kč1 056,20 Kč
1 0001,94840 Kč1 948,40 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,71351 Kč5 140,53 Kč
6 0001,57926 Kč9 475,56 Kč
9 0001,50530 Kč13 547,70 Kč
15 0001,41662 Kč21 249,30 Kč
21 0001,36082 Kč28 577,22 Kč
30 0001,30384 Kč39 115,20 Kč
Manufacturers Standard Package
Unit Price without VAT:4,41000 Kč
Unit Price with VAT:5,33610 Kč