Polymeric PTC Resettable Fuse 60V 50 mA Ih Surface Mount 1210 (3225 Metric), Concave
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Polymeric PTC Resettable Fuse 60V 50 mA Ih Surface Mount 1210 (3225 Metric), Concave
SMT Low Profile PTC Resettable Fuses | First Look
Basics of NTC and PTC Thermistors - Another Teaching Moment

0ZCH0005FF2E

DigiKey Part Number
5923-0ZCH0005FF2ETR-ND - Tape & Reel (TR)
5923-0ZCH0005FF2ECT-ND - Cut Tape (CT)
5923-0ZCH0005FF2EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0ZCH0005FF2E
Description
PTC RESET FUSE 60V 50MA 1210
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 60V 50 mA Ih Surface Mount 1210 (3225 Metric), Concave
Datasheet
 Datasheet
EDA/CAD Models
0ZCH0005FF2E Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bel Fuse Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Polymeric
Voltage - Max
60V
Current - Hold (Ih) (Max)
50 mA
Current - Trip (It)
150 mA
Current - Max
10 A
Time to Trip
1.5 s
Resistance - Initial (Ri) (Min)
3.6 Ohms
Resistance - Post Trip (R1) (Max)
50 Ohms
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
1210 (3225 Metric), Concave
Size / Dimension
0.127" L x 0.102" W (3.22mm x 2.58mm)
Height - Seated (Max)
-
Thickness (Max)
0.045" (1.15mm)
Lead Spacing
-
Approval Agency
AEC-Q200, cURus, TUV
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 501
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,79000 Kč3,79 Kč
53,15800 Kč15,79 Kč
102,92600 Kč29,26 Kč
502,42920 Kč121,46 Kč
1002,23970 Kč223,97 Kč
2502,01408 Kč503,52 Kč
5001,85872 Kč929,36 Kč
1 0001,71452 Kč1 714,52 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,50788 Kč4 523,64 Kč
6 0001,38979 Kč8 338,74 Kč
9 0001,32475 Kč11 922,75 Kč
15 0001,24676 Kč18 701,40 Kč
21 0001,19769 Kč25 151,49 Kč
30 0001,14759 Kč34 427,70 Kč
75 0001,11565 Kč83 673,75 Kč
Manufacturers Standard Package
Unit Price without VAT:3,79000 Kč
Unit Price with VAT:4,58590 Kč