


CGRA4007-G | |
|---|---|
DigiKey Part Number | 641-1018-2-ND - Tape & Reel (TR) 641-1018-1-ND - Cut Tape (CT) 641-1018-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGRA4007-G |
Description | DIODE STANDARD 1000V 1A DO214AC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | CGRA4007-G Models |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 1000 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package DO-214AC (SMA) |
Voltage - DC Reverse (Vr) (Max) 1000 V | Operating Temperature - Junction -55°C ~ 150°C |
Current - Average Rectified (Io) 1A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1.1 V @ 1 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,93000 Kč | 6,93 Kč |
| 10 | 4,20000 Kč | 42,00 Kč |
| 100 | 2,62270 Kč | 262,27 Kč |
| 500 | 1,93560 Kč | 967,80 Kč |
| 1 000 | 1,71281 Kč | 1 712,81 Kč |
| 2 000 | 1,52519 Kč | 3 050,38 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,32145 Kč | 6 607,25 Kč |
| 10 000 | 1,19533 Kč | 11 953,30 Kč |
| 15 000 | 1,13102 Kč | 16 965,30 Kč |
| 25 000 | 1,05872 Kč | 26 468,00 Kč |
| 35 000 | 1,01589 Kč | 35 556,15 Kč |
| 50 000 | 0,97426 Kč | 48 713,00 Kč |
| Unit Price without VAT: | 6,93000 Kč |
|---|---|
| Unit Price with VAT: | 8,38530 Kč |










