Polymeric PTC Resettable Fuse 60V 50 mA Ih Surface Mount 1210 (3225 Metric), Concave
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMD1210B005TF/60

DigiKey Part Number
13-SMD1210B005TF/60TR-ND - Tape & Reel (TR)
13-SMD1210B005TF/60CT-ND - Cut Tape (CT)
13-SMD1210B005TF/60DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMD1210B005TF/60
Description
PPTC 1210 60V 0.05A 0.6W
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 60V 50 mA Ih Surface Mount 1210 (3225 Metric), Concave
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
YAGEO
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Polymeric
Voltage - Max
60V
Current - Hold (Ih) (Max)
50 mA
Current - Trip (It)
150 mA
Current - Max
10 A
Time to Trip
1.5 s
Resistance - Initial (Ri) (Min)
3.6 Ohms
Resistance - Post Trip (R1) (Max)
50 Ohms
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
1210 (3225 Metric), Concave
Size / Dimension
0.127" L x 0.101" W (3.22mm x 2.58mm)
Height - Seated (Max)
-
Thickness (Max)
0.049" (1.25mm)
Lead Spacing
-
Approval Agency
cUL, TUV, UL
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 201
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
51,55400 Kč7,77 Kč
101,42800 Kč14,28 Kč
501,18000 Kč59,00 Kč
1001,08770 Kč108,77 Kč
2500,97768 Kč244,42 Kč
5000,90208 Kč451,04 Kč
1 0000,83215 Kč832,15 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,69734 Kč2 092,02 Kč
6 0000,64299 Kč3 857,94 Kč
9 0000,61307 Kč5 517,63 Kč
15 0000,57721 Kč8 658,15 Kč
21 0000,55465 Kč11 647,65 Kč
30 0000,53161 Kč15 948,30 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč