
0ZAF0012FF28 | |
---|---|
DigiKey Part Number | 5923-0ZAF0012FF28TR-ND - Tape & Reel (TR) 5923-0ZAF0012FF28CT-ND - Cut Tape (CT) 5923-0ZAF0012FF28DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0ZAF0012FF28 |
Description | LINE VOLTAGE RATED SURFACE MOUNT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 240V (250V Int) 120 mA Ih Surface Mount 2920 (7351 Metric), Concave |
Datasheet | Datasheet |
EDA/CAD Models | 0ZAF0012FF28 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bel Fuse Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 240V (250V Int) | |
Current - Hold (Ih) (Max) | 120 mA | |
Current - Trip (It) | 300 mA | |
Current - Max | 1.2 A | |
Time to Trip | 15 s | |
Resistance - Initial (Ri) (Min) | 6 Ohms | |
Resistance - Post Trip (R1) (Max) | 20 Ohms | |
Resistance - 25°C (Typ) | 14 Ohms | |
Operating Temperature | -40°C ~ 85°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 2920 (7351 Metric), Concave | |
Size / Dimension | 0.290" L x 0.202" W (7.36mm x 5.12mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.102" (2.60mm) | |
Lead Spacing | - | |
Approval Agency | CE, cURus, TUV, UKCA |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 17,29000 Kč | 17,29 Kč |
5 | 14,37200 Kč | 71,86 Kč |
10 | 13,24800 Kč | 132,48 Kč |
50 | 10,99000 Kč | 549,50 Kč |
100 | 10,14000 Kč | 1 014,00 Kč |
250 | 9,11436 Kč | 2 278,59 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
800 | 7,95576 Kč | 6 364,61 Kč |
1 600 | 7,33281 Kč | 11 732,50 Kč |
2 400 | 6,98968 Kč | 16 775,23 Kč |
4 000 | 6,57832 Kč | 26 313,28 Kč |
5 600 | 6,31953 Kč | 35 389,37 Kč |
8 000 | 6,05520 Kč | 48 441,60 Kč |
20 000 | 5,87146 Kč | 117 429,20 Kč |
Unit Price without VAT: | 17,29000 Kč |
---|---|
Unit Price with VAT: | 20,92090 Kč |