
0ACG-1250-TE | |
|---|---|
DigiKey Part Number | 5923-0ACG-1250-TETR-ND - Tape & Reel (TR) 5923-0ACG-1250-TECT-ND - Cut Tape (CT) 5923-0ACG-1250-TEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0ACG-1250-TE |
Description | FUSE BRD MNT 1.25A 350VAC 500VDC |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1.25 A 350 V 500 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
EDA/CAD Models | 0ACG-1250-TE Models |
Category | Voltage Rating - DC |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 100A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Melting I²t 0.95 |
Part Status Active | Approval Agency AEC-Q200, cURus |
Mounting Type Surface Mount | Operating Temperature -40°C ~ 125°C |
Fuse Type | Size / Dimension 0.433" L x 0.197" W x 0.197" H (11.00mm x 5.00mm x 5.00mm) |
Current Rating (Amps) | DC Cold Resistance 0.14 Ohms |
Voltage Rating - AC 350 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TR-1145HV1-25-R | Eaton - Electronics Division | 693 | 283-TR-1145HV1-25-RCT-ND | 68,45000 Kč | Direct |
| 046703.5NR | Littelfuse Inc. | 14 059 | F1400CT-ND | 34,86000 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 82,73000 Kč | 82,73 Kč |
| 5 | 68,53800 Kč | 342,69 Kč |
| 10 | 63,24600 Kč | 632,46 Kč |
| 50 | 52,46140 Kč | 2 623,07 Kč |
| 100 | 48,39200 Kč | 4 839,20 Kč |
| 250 | 43,47004 Kč | 10 867,51 Kč |
| 500 | 40,06250 Kč | 20 031,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 36,90336 Kč | 36 903,36 Kč |
| 2 000 | 33,97183 Kč | 67 943,66 Kč |
| 3 000 | 32,35554 Kč | 97 066,62 Kč |
| 5 000 | 31,00615 Kč | 155 030,75 Kč |
| Unit Price without VAT: | 82,73000 Kč |
|---|---|
| Unit Price with VAT: | 100,10330 Kč |






