470 V 400 A Varistor 1 Circuit Surface Mount, MLCV 3225 (8063 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B72650M0301K072

DigiKey Part Number
495-2389-2-ND - Tape & Reel (TR)
495-2389-1-ND - Cut Tape (CT)
495-2389-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B72650M0301K072
Description
VARISTOR 470V 400A 3225
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
470 V 400 A Varistor 1 Circuit Surface Mount, MLCV 3225 (8063 Metric)
Datasheet
 Datasheet
EDA/CAD Models
B72650M0301K072 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Maximum AC Volts
300 V
Maximum DC Volts
385 V
Varistor Voltage (Min)
423 V
Varistor Voltage (Typ)
470 V
Varistor Voltage (Max)
517 V
Current - Surge
400 A
Energy
9.6J
Number of Circuits
1
Capacitance @ Frequency
45 pF @ 1 kHz
Operating Temperature
-40°C ~ 85°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount, MLCV
Package / Case
3225 (8063 Metric)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9 225
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
114,28000 Kč14,28 Kč
1010,16300 Kč101,63 Kč
259,10480 Kč227,62 Kč
1007,95400 Kč795,40 Kč
2507,40472 Kč1 851,18 Kč
5007,07338 Kč3 536,69 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0006,09467 Kč6 094,67 Kč
2 0005,89341 Kč11 786,82 Kč
3 0005,79251 Kč17 377,53 Kč
5 0005,68080 Kč28 404,00 Kč
7 0005,61550 Kč39 308,50 Kč
10 0005,55265 Kč55 526,50 Kč
Manufacturers Standard Package
Unit Price without VAT:14,28000 Kč
Unit Price with VAT:17,27880 Kč