




FS10-110-C2 | |
|---|---|
DigiKey Part Number | 237-1578-ND |
Manufacturer | |
Manufacturer Product Number | FS10-110-C2 |
Description | PWR XFMR LAMINATED 1.1VA TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 1.1VA Power Transformer 115V, 230V Primary Parallel 5V, Series 10V Secondary Parallel 220mA, Series 110mA Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | FS10-110-C2 Models |
Category | Secondary Winding(s) Dual |
Manufacturer Triad Magnetics | Center Tap No |
Series | Power - Max 1.1VA |
Packaging Tube | Mounting Type Through Hole |
Part Status Active | Termination Style PC Pin |
Type Laminated Core | Size / Dimension 34.93mm L x 28.58mm W |
Voltage - Primary 115V, 230V | Height - Seated (Max) 23.80mm |
Voltage - Secondary (Full Load) Parallel 5V, Series 10V | Voltage - Isolation 4200Vrms |
Current - Output (Max) Parallel 220mA, Series 110mA | Weight 0.17 lb (77.11 g) |
Primary Winding(s) Dual |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 111,08000 Kč | 111,08 Kč |
| 10 | 100,43300 Kč | 1 004,33 Kč |
| 30 | 95,59700 Kč | 2 867,91 Kč |
| 50 | 93,41600 Kč | 4 670,80 Kč |
| 100 | 90,52240 Kč | 9 052,24 Kč |
| 250 | 86,81580 Kč | 21 703,95 Kč |
| 500 | 84,09700 Kč | 42 048,50 Kč |
| 1 000 | 81,45292 Kč | 81 452,92 Kč |
| Unit Price without VAT: | 111,08000 Kč |
|---|---|
| Unit Price with VAT: | 134,40680 Kč |

