
0ACF-0800-TE | |
|---|---|
DigiKey Part Number | 5923-0ACF-0800-TETR-ND - Tape & Reel (TR) 5923-0ACF-0800-TECT-ND - Cut Tape (CT) 5923-0ACF-0800-TEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0ACF-0800-TE |
Description | FUSE BOARD MNT 800MA 1KVDC 2SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 800 mA 1 kV Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
EDA/CAD Models | 0ACF-0800-TE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 10kA | |
Melting I²t | 0.65 | |
Approval Agency | - | |
Operating Temperature | -40°C ~ 105°C | |
Color | - | |
Size / Dimension | 1.260" L x 0.198" W x 0.198" H (32.00mm x 5.03mm x 5.03mm) | |
DC Cold Resistance | 0.56 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 207,67000 Kč | 207,67 Kč |
| 5 | 172,35200 Kč | 861,76 Kč |
| 10 | 159,01800 Kč | 1 590,18 Kč |
| 50 | 131,86320 Kč | 6 593,16 Kč |
| 100 | 121,58680 Kč | 12 158,68 Kč |
| 250 | 109,15264 Kč | 27 288,16 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 100,53716 Kč | 50 268,58 Kč |
| 1 000 | 92,54176 Kč | 92 541,76 Kč |
| 1 500 | 88,13337 Kč | 132 200,05 Kč |
| Unit Price without VAT: | 207,67000 Kč |
|---|---|
| Unit Price with VAT: | 251,28070 Kč |






