
0685P9100-01 | |
|---|---|
DigiKey Part Number | 5923-0685P9100-01TR-ND - Tape & Reel (TR) 5923-0685P9100-01CT-ND - Cut Tape (CT) 5923-0685P9100-01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0685P9100-01 |
Description | FUSE BOARD MOUNT 10A 50VDC 1206 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 10 A 50 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0685P9100-01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 150A | |
Melting I²t | 25.0 | |
Approval Agency | AEC-Q200, CE, cURus | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.126" L x 0.062" W x 0.025" H (3.20mm x 1.58mm x 0.63mm) | |
DC Cold Resistance | 0.0052 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,49000 Kč | 14,49 Kč |
| 5 | 12,05200 Kč | 60,26 Kč |
| 10 | 11,12900 Kč | 111,29 Kč |
| 50 | 9,23500 Kč | 461,75 Kč |
| 100 | 8,52100 Kč | 852,10 Kč |
| 250 | 7,66092 Kč | 1 915,23 Kč |
| 500 | 7,06582 Kč | 3 532,91 Kč |
| 1 000 | 6,51526 Kč | 6 515,26 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 5,38699 Kč | 26 934,95 Kč |
| 10 000 | 4,95847 Kč | 49 584,70 Kč |
| 15 000 | 4,72214 Kč | 70 832,10 Kč |
| 25 000 | 4,59331 Kč | 114 832,75 Kč |
| Unit Price without VAT: | 14,49000 Kč |
|---|---|
| Unit Price with VAT: | 17,53290 Kč |









