
0685P6000-01 | |
|---|---|
DigiKey Part Number | 5923-0685P6000-01TR-ND - Tape & Reel (TR) 5923-0685P6000-01CT-ND - Cut Tape (CT) 5923-0685P6000-01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0685P6000-01 |
Description | FUSE BRD MNT 6A 50VAC 63VDC 1206 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 6 A 50 V 63 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0685P6000-01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 50 V | |
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A AC, 100A DC | |
Melting I²t | 8.0 | |
Approval Agency | AEC-Q200, CE, cURus | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.126" L x 0.062" W x 0.025" H (3.20mm x 1.58mm x 0.63mm) | |
DC Cold Resistance | 0.02 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,85000 Kč | 17,85 Kč |
| 5 | 14,86600 Kč | 74,33 Kč |
| 10 | 13,71200 Kč | 137,12 Kč |
| 50 | 11,37260 Kč | 568,63 Kč |
| 100 | 10,49480 Kč | 1 049,48 Kč |
| 250 | 9,43316 Kč | 2 358,29 Kč |
| 500 | 8,69990 Kč | 4 349,95 Kč |
| 1 000 | 8,02124 Kč | 8 021,24 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 6,62999 Kč | 33 149,95 Kč |
| 10 000 | 6,10147 Kč | 61 014,70 Kč |
| 15 000 | 5,80998 Kč | 87 149,70 Kč |
| 25 000 | 5,77445 Kč | 144 361,25 Kč |
| Unit Price without VAT: | 17,85000 Kč |
|---|---|
| Unit Price with VAT: | 21,59850 Kč |










