
0685H9250-01 | |
|---|---|
DigiKey Part Number | 5923-0685H9250-01TR-ND - Tape & Reel (TR) 5923-0685H9250-01CT-ND - Cut Tape (CT) 5923-0685H9250-01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0685H9250-01 |
Description | FUSE BRD MT 25A 125VAC 32VDC |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 25 A 125 V 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0685H9250-01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 150A AC, 300A DC | |
Melting I²t | 53.4 | |
Approval Agency | AEC-Q200, cURus | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.126" L x 0.062" W x 0.026" H (3.20mm x 1.58mm x 0.65mm) | |
DC Cold Resistance | 0.0014 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,24000 Kč | 9,24 Kč |
| 5 | 7,56000 Kč | 37,80 Kč |
| 10 | 6,97100 Kč | 69,71 Kč |
| 50 | 5,79120 Kč | 289,56 Kč |
| 100 | 5,34190 Kč | 534,19 Kč |
| 250 | 4,80352 Kč | 1 200,88 Kč |
| 500 | 4,43142 Kč | 2 215,71 Kč |
| 1 000 | 4,08663 Kč | 4 086,63 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 3,38118 Kč | 16 905,90 Kč |
| 10 000 | 3,11344 Kč | 31 134,40 Kč |
| 15 000 | 2,96580 Kč | 44 487,00 Kč |
| 25 000 | 2,78871 Kč | 69 717,75 Kč |
| 35 000 | 2,74942 Kč | 96 229,70 Kč |
| Unit Price without VAT: | 9,24000 Kč |
|---|---|
| Unit Price with VAT: | 11,18040 Kč |




