



FSM8JSMASTR | |
|---|---|
DigiKey Part Number | 450-2135-2-ND - Tape & Reel (TR) 450-2135-1-ND - Cut Tape (CT) 450-2135-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FSM8JSMASTR |
Description | SWITCH TACTILE SPST-NO 0.05A 24V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | FSM8JSMASTR Models |
Category | Actuator Orientation Top Actuated |
Mfr | Termination Style Gull Wing |
Series | Outline 6.00mm x 6.00mm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Illumination Non-Illuminated |
Part Status Active | Operating Force 160gf |
Circuit SPST-NO | Operating Temperature -40°C ~ 105°C |
Switch Function Off-Mom | Actuator Material Polyamide (PA), Nylon |
Contact Rating @ Voltage 0.05A @ 24VDC | Switch Travel 0.25mm |
Actuator Type Standard | Mechanical Life 1,000,000 Cycles |
Mounting Type | Base Product Number |
Actuator Height off PCB, Vertical 9.50mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,72000 Kč | 7,72 Kč |
| 10 | 6,71500 Kč | 67,15 Kč |
| 25 | 6,28160 Kč | 157,04 Kč |
| 100 | 5,61850 Kč | 561,85 Kč |
| 250 | 5,20636 Kč | 1 301,59 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 4,91356 Kč | 2 456,78 Kč |
| 1 000 | 4,64035 Kč | 4 640,35 Kč |
| 1 500 | 4,49047 Kč | 6 735,70 Kč |
| 2 500 | 4,31275 Kč | 10 781,88 Kč |
| 3 500 | 4,20244 Kč | 14 708,54 Kč |
| 5 000 | 4,09147 Kč | 20 457,35 Kč |
| Unit Price without VAT: | 7,72000 Kč |
|---|---|
| Unit Price with VAT: | 9,34120 Kč |










